- RS庫存編號:
- 179-6819
- 製造零件編號:
- CL-SB-22B-01
- 製造商:
- Nidec Components
當前暫無庫存,可於2024/9/30發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$10.308
單位 | Per unit | Per Pack* |
5 - 20 | HK$10.308 | HK$51.54 |
25 - 45 | HK$10.05 | HK$50.25 |
50 + | HK$9.896 | HK$49.48 |
* 參考價格 |
- RS庫存編號:
- 179-6819
- 製造零件編號:
- CL-SB-22B-01
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
規格
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA |
Terminal Type | Gull Wing |
Actuator Type | Slide |
Length | 8.5mm |
Width | 3.5mm |
Depth | 5.5mm |
Dimensions | 8.5 x 3.5 x 5.5mm |
Contact Resistance | 52 (Silver)mΩ |
Voltage Rating | 50V dc |
Actuator Material | Polyamide |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |