- RS庫存編號:
- 734-7337
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 734-7337
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
規格
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 3 A @ 120 V ac |
Terminal Type | Through Hole |
Actuator Type | Flush |
Contact Resistance | 50mΩ |
Mechanical Life | 20000Cycles |
Actuator Material | PBT |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Silver Plated Copper Alloy |