Wurth Elektronik 1 Output Gate Drive Transformer 4.55 W Output, 7.5 V, 16.5 μH

小計(1 件, 每膠帶1個)*

HK$47.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶
每膠帶
1 +HK$47.60

* 參考價格

RS庫存編號:
288-368
Distrelec 貨號:
303-88-115
製造零件編號:
750319177
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

Gate Drive Transformer

Primary Voltage

7.5 V

Number of Outputs

1

Mount Type

Through Hole

Inductance

16.5μH

Power

4.55W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

IEC62368-1, IEC61558-2-16/EN61558-2-16, UL62368-1/CSA62368-1, AS/NZS62368.1, EN62368-1

Leakage Inductance

550nH

COO (Country of Origin):
CN
The Wurth Elektronik Auxiliary Gate Drive Transformer is used in power electronics, designed for gate drive applications in power converters such as flyback applications. It ensure efficient voltage conversion and isolation in power supplies.

RoHS and REACH certified

Halogen Free Conform

Operating temperature is -40 degree C to 130 degree C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。