Wurth Elektronik Gate Drive Transformer, 5 V, 18 V, 86 μH
- RS庫存編號:
- 270-0916
- 製造零件編號:
- 78931812518
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(900 件, 每卷900個)*
HK$36,209.70
訂單超過 HK$250.00 免費送貨
有庫存
- 900 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 900 + | HK$40.233 | HK$36,209.70 |
* 參考價格
- RS庫存編號:
- 270-0916
- 製造零件編號:
- 78931812518
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Gate Drive Transformer | |
| Secondary Voltage | 18 V | |
| Primary Voltage | 5 V | |
| Mount Type | Surface | |
| Inductance | 86μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:3.75 | |
| Leakage Inductance | 300nH | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Gate Drive Transformer | ||
Secondary Voltage 18 V | ||
Primary Voltage 5 V | ||
Mount Type Surface | ||
Inductance 86μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:3.75 | ||
Leakage Inductance 300nH | ||
- COO (Country of Origin):
- MX
The Wurth Elektronik PSPA push pull & gate drive transformer is automotive component used in DC/DC push pull transformers with an operating temperature range of -40°C to +105 °C, its used for isolated interfaces RS 485, CAN.
Polystyrene material
Variety of turn ratios
相关链接
- Wurth Elektronik Gate Drive Transformer 18 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 23 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 5 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 12 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 15 V, 86 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 18 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 27 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 18 μH