Wurth Elektronik 1 Output SMPS Transformer 200 W Output, 360/400 V, 24 V, 500 μH
- RS庫存編號:
- 823-5440
- 製造零件編號:
- 760895641
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 823-5440
- 製造零件編號:
- 760895641
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | SMPS Transformer | |
| Secondary Voltage | 24 V | |
| Primary Voltage | 360/400 V | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Inductance | 500μH | |
| Power | 200W | |
| Secondary Current | 3.5A | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 14 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LLCR | |
| Width | 43mm | |
| Standards/Approvals | No | |
| Weight | 85g | |
| Length | 44mm | |
| Depth | 30mm | |
| Isolation Voltage | 250V | |
| Turns Ratio | 35 : 4 : 4 : 3 | |
| Leakage Inductance | 95μH | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type SMPS Transformer | ||
Secondary Voltage 24 V | ||
Primary Voltage 360/400 V | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Inductance 500μH | ||
Power 200W | ||
Secondary Current 3.5A | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 14 | ||
Maximum Operating Temperature 125°C | ||
Series WE-LLCR | ||
Width 43mm | ||
Standards/Approvals No | ||
Weight 85g | ||
Length 44mm | ||
Depth 30mm | ||
Isolation Voltage 250V | ||
Turns Ratio 35 : 4 : 4 : 3 | ||
Leakage Inductance 95μH | ||
- COO (Country of Origin):
- CN
WE-LLCR Resonant Converter
Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters
相关链接
- Wurth Elektronik 1 Output SMPS Transformer 200 W Output 24 V, 500 μH
- Wurth Elektronik 1 Output SMPS Transformer 250 W Output 48 V, 400 μH
- Wurth Elektronik 1 Output SMPS Transformer 150 W Output 24 V, 600 μH
- Wurth Elektronik 1 Output SMPS Transformer 150 W Output 12 V, 600 μH
- Bourns 2 Output SMPS Transformer 6 V, 940 μH
- Bourns 2 Output SMPS Transformer 9 W Output 12 V, 890 μH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 940 μH
- Bourns 2 Output SMPS Transformer 22 W Output 12 V, 90 μH