小計(1 件)*
HK$297.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$297.70 |
* 參考價格
- RS庫存編號:
- 216-513
- 製造零件編號:
- D.169JS
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Handle | |
| Drive Size | 3/8 in | |
| Drive Type | Square | |
| Sub Type | Coupler | |
| Material | Elastomer | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Handle | ||
Drive Size 3/8 in | ||
Drive Type Square | ||
Sub Type Coupler | ||
Material Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 3/8 inch to 1/2 inch Compact Coupler is designed for use with 3/4 inch ratchets. This coupler features a single material elastomer grip that provides a comfortable and secure hold, ensuring efficient use during various tasks. Its compact design allows for easy maneuverability in tight spaces, making it ideal for both professional and DIY applications.
High resistance to abrasion
Lifetime replacement guarantee
相关链接
- Facom D.169RJ 3/8 in Square Coupler
- Facom M.230C 1 in Square Coupler
- Facom K.230B 3/4 in Square Coupler, 58.5mm Overall
- Facom S.230 1/2 in Square Coupler, 36.65mm Overall
- Facom J.230 1/4 in Square Coupler, 24.5mm Overall
- Facom S.232B 1/2 in Square Coupler, 49mm Overall
- Facom J.232 1/2 in Square Coupler, 34.5mm Overall
- Facom 1/2 To 3/8 in Coupler