享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$116.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$116.50 | - |
| 5 + | HK$95.90 | 17% |
* 參考價格
- RS庫存編號:
- 125-0430
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hex Bit Holder | |
| Drive Size | 1/4 in (Hexagon) | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 54mm | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hex Bit Holder | ||
Drive Size 1/4 in (Hexagon) | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 54mm | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS Pro Magnetic Impact Bit Holder
RS Pro Impact bit holder specifically for use with impact bits and impact drivers with impact effect function. The holder is magnetic and has a clip ring to hold the bit firmly in place. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon shank
Accepts 1/4 Hexagon shank bits
54 mm long
相关链接
- RS PRO 1/4 in (Hexagon) Hex Hex, 50mm Overall
- SAM 3/4 in Drive 26 mm Hexagon Hex, 54mm Overall Length
- Wera 1/4 in Hex 1/4 In Hexagon Drive, 75mm Overall
- SAM 3/4 in Drive 1 in 12 Point Bi-Hexagon, 54mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
- SAM 1/4 in Drive 27 mm 12 Point Bi-Hexagon, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54mm Overall Length
- SAM 3/4 in Drive 1-1/16 in 12 Point Bi-Hexagon, 54mm Overall Length