Wera 1/2 in Square Adapter Socket, 69mm Overall
- RS庫存編號:
- 127-1159
- 製造零件編號:
- 05003641001
- 製造商:
- Wera
小計(1 件)*
HK$362.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$362.70 |
* 參考價格
- RS庫存編號:
- 127-1159
- 製造零件編號:
- 05003641001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 69mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 69mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
8784 C2 Zyklop bit adaptor, 1/2", 5/16"
Adaptor from square to hex. For 5/16" hex bits as per DIN ISO 1173-C 8 and Wera connecting series 2; with quick-release chuck.
1/2" Zyklop adaptor with quick-release chuck for rapid bit change
Suitable for bits with 5/16" hexagon drive (Wera connecting series 2)
Chrome vanadium steel
8784 C2 Zyklop bit adaptor, 1/2", 5/16", 5/16" x 1/2" x 50 mm
相关链接
- Wera Zyklop 8795C 1/2 in Square Joint Socket, 69mm Overall
- Wera 1/2 in Square Socket Adapter, 35.5mm Overall
- Wera 1/2 in Square Adapter Socket, 75mm Overall
- Wera 1/2 in Square Adapter Socket, 52mm Overall
- Wera 1/2 in Square Adapter Socket, 50mm Overall
- Wera 780 C 1/2 in Square Adapter Socket Adapter, 35mm Overall
- Wera 3/8 in Square Socket Adapter, 27mm Overall
- Wera 1/4 in Square Adapter Socket, 50mm Overall