小計(1 件)*
HK$178.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 140 件從 2026年11月09日 起發貨
- 加上 24 件從 2027年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$178.60 |
* 參考價格
- RS庫存編號:
- 192-3822
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Sub Type | Handle | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3122, ISO 3315 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Sub Type Handle | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3122, ISO 3315 | ||
豁免
RS PRO 1/2 Sliding T-Handle
Introducing the 1/2 sliding t-handle bar from our own brand RS PRO, a high quality and reliable hand tool designed to provide extra torque and pressure for fasteners when used with a sockets and socket accessories.
The bar is manufactured from chrome vanadium steel to provide a durable and long-lasting product that can withstand heavy use in a range of working environments. The bar also features a mirror chrome finish providing a stylish and professional aesthetic, whilst offering excellent corrosion resistance properties.
The bar is accompanied with a sliding 1/2" square drive that allows a wide range of 1/2" sockets and socket accessories to be easily attached to, making it a highly versatile hand tool that makes an excellent addition to any DIY enthusiast or professional tradesmen tool kit. The sliding drive can be placed anywhere on along the bar, allowing it to be turned with both hands to provide extra grip and torque when required whilst easily manoeuvring around obstacles.
Features and Benefits
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Sliding 1/2 square drive to attach sockets and socket accessories
• DIN 3122, TS ISO 3315
Application
T-handle bars and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of extension bars and sockets, whilst providing a sturdy and reliable hand tool for use with tightening or loosening fasteners.
T-handle bars and socket accessories are commonly used in a wide range of applications including:
• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair
FAQs
Why use a sliding t-handle?
Although a sliding t-handle allows you to tighten and loosen fasteners such as nuts and bolts like a spanner, a sliding t-handle offers much more versatility with the addition of attachable sockets and accessories with a sliding drive. A sliding t-handle bar allows the user to use two hands when turning, providing much greater grip and torque. The ability to slide the drive also ensures that is can be positioned in such a way as to avoid obstructions.
How long is the bar?
The RS PRO t-handle bar has an overall length of 250 mm.
Does this feature locking ball bearings?
The RS PRO 1/2" sliding t-handle features ball bearings at either end of the bar and sides of the drive, ensuring that the drive and any sockets or accessories remain locked in place when in use.
相关链接
- Wera 1/2 in Square Sliding T-Handle Socket, 250mm Overall
- RS PRO 1/2 in Square Extension Socket, 250mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar Socket T-Handle, 250mm Overall
- CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall
- Bahco 6.35 mm Square Handle Socket, 250mm Overall
- RS PRO 1/2 in Square Wrench Socket Handle, 533mm Overall
- Wera 1/2 in Square Extension Socket, 250mm Overall