Expert by Facom 3/4 in Bit Holder, 25.4mm Overall
- RS庫存編號:
- 218-1054
- 製造零件編號:
- E113851
- 製造商:
- Expert by Facom
小計(1 件)*
HK$68.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 36 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$68.70 |
* 參考價格
- RS庫存編號:
- 218-1054
- 製造零件編號:
- E113851
- 製造商:
- Expert by Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Expert by Facom | |
| Drive Size | 3/4in | |
| Product Type | Hex Bit Holder | |
| Shank Type | Bit Holder | |
| Overall Length | 25.4mm | |
| Finish | Brilliant Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Shank Size | 0.25in | |
| Standards/Approvals | DIN 3126, ISO 1174-1, ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 Expert by Facom | ||
Drive Size 3/4in | ||
Product Type Hex Bit Holder | ||
Shank Type Bit Holder | ||
Overall Length 25.4mm | ||
Finish Brilliant Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Shank Size 0.25in | ||
Standards/Approvals DIN 3126, ISO 1174-1, ISO 1173 | ||
- COO (Country of Origin):
- TW
The Expert by Facom 3/8 inch socket with 1/4 inch bit holder is for manual use. It is ISO 1173, ISO 1174-1 certified and made of chrome vanadium steel.
It has high chrome finish
相关链接
- Expert by Facom 17 mm Adapter Socket Adapter, 25.4mm Overall
- Expert by Facom Bit Holder Screwdriver, PH1 x PH2 Tip
- Expert by Facom 1/2 in Impact, 40mm Overall
- Expert by Facom Screwdriver, 177mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 250mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 130mm Overall
- Expert by Facom 34 mm Adapter Socket Adapter, 48mm Overall
- Expert by Facom 18 mm Adapter Socket Adapter, 36mm Overall