SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- RS庫存編號:
- 221-2761
- 製造零件編號:
- ZJ-210
- 製造商:
- SAM
小計(1 件)*
HK$408.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$408.10 |
* 參考價格
- RS庫存編號:
- 221-2761
- 製造零件編號:
- ZJ-210
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Extension | |
| Drive Size | 9.53mm | |
| Drive Type | Square | |
| Sub Type | Extension Cord | |
| Overall Length | 130mm | |
| Finish | Insulated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Extension | ||
Drive Size 9.53mm | ||
Drive Type Square | ||
Sub Type Extension Cord | ||
Overall Length 130mm | ||
Finish Insulated | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The SAM 3/8 inch insulated extension cord used to access hard-to-reach places. It has total length of 130 mm.
Weight 110 g
相关链接
- SAM ZJ.215 9.53 mm Square Extension Cord Extension, 250mm Overall
- SAM J.210 9.53 mm Square Extension Extension, 190mm Overall
- SAM ZS.210 12.7 mm Square Extension Cord Extension, 125mm Overall
- SAM J.208 9.53 mm Square Extension Extension, 75mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
- SAM S.210 12.7 mm Square Extension Extension, 125mm Overall
- SAM NC.210 19.05 mm Square Impact Extension Extension, 175mm Overall
- SAM ZS.215 12.7 mm Square Extension Cord Extension, 250mm Overall