SAM 12.7 mm Square Handle Handle, 380mm Overall
- RS庫存編號:
- 224-2789
- 製造零件編號:
- S-141
- 製造商:
- SAM
小計(1 件)*
HK$640.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$640.30 |
* 參考價格
- RS庫存編號:
- 224-2789
- 製造零件編號:
- S-141
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Handle | |
| Drive Size | 12.7mm | |
| Sub Type | Handle | |
| Drive Type | Square | |
| Overall Length | 380mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Handle | ||
Drive Size 12.7mm | ||
Sub Type Handle | ||
Drive Type Square | ||
Overall Length 380mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The SAM 1/2 inch angular handle allows to tighten in whatever the angle. The head held in any position by snap ring. It is non slip ergonomic neoprene handle.
Length is 360mm
相关链接
- SAM S.110 12.7 mm Square Crankshaft Handle, 400mm Overall
- SAM C-141 3/4 in Square Long Spinner Handle Handle, 430mm Overall
- SAM S.205 12.7 mm Square Extension Extension, 50mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 75mm Overall
- SAM S.208 12.7 mm Square Extension Extension, 75mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM S.216 12.7 mm Square Extension Extension, 310mm Overall