Facom S.20SR 1/2 in 12 Point Socket Socket, 42mm Overall
- RS庫存編號:
- 235-0517
- 製造零件編號:
- S.20SR
- 製造商:
- Facom
小計(1 件)*
HK$1,149.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,149.50 |
* 參考價格
- RS庫存編號:
- 235-0517
- 製造零件編號:
- S.20SR
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Drive Size | 1/2 in | |
| Product Type | Socket | |
| Drive Type | 12 Point Socket | |
| Sub Type | Socket | |
| Overall Length | 42mm | |
| Finish | Copper Brazing | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Drive Size 1/2 in | ||
Product Type Socket | ||
Drive Type 12 Point Socket | ||
Sub Type Socket | ||
Overall Length 42mm | ||
Finish Copper Brazing | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Facom S.SR series non sparking 12 point sockets has a drive size of 1/2 inch. It is made of copper beryllium alloy.
Overall length 42 mm
相关链接
- Facom S.18SR 18 mm 12 Point Socket Socket, 42mm Overall
- Facom S.3/4SR 12.7 mm 12 Point Socket Socket, 42mm Overall
- Facom 1 in Drive 65 mm 6 Point 6 Point Socket, 42mm Overall Length
- Facom S.17SR 12.7 mm 12 Point Socket Socket, 40mm Overall
- Facom S.13/16SR 12.7 mm 12 Point Socket Socket, 43mm Overall
- Facom S.11/16SR 12.7 mm 12 Point Socket Socket, 40mm Overall
- Facom 1/2 in Drive 25/32 in 12 Point 12 Point Socket, 14mm Overall Length
- Facom 12.7 mm Drive 16.67 mm 12 Point 12 Point Socket, 13mm Overall Length