Facom M.120A 1 in Square Sliding T-Handle Socket T-Handle, 500mm Overall
- RS庫存編號:
- 235-9937
- 製造零件編號:
- M.120A
- 製造商:
- Facom
小計(1 件)*
HK$1,156.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月09日 起發貨
- 加上 7 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,156.80 |
* 參考價格
- RS庫存編號:
- 235-9937
- 製造零件編號:
- M.120A
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket T-Handle | |
| Drive Size | 1in | |
| Drive Type | Square | |
| Sub Type | Sliding T-Handle | |
| Overall Length | 500mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, ISO 3315, ASME B107.10, NF ISO 3315 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket T-Handle | ||
Drive Size 1in | ||
Drive Type Square | ||
Sub Type Sliding T-Handle | ||
Overall Length 500mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3122, ISO 3315, ASME B107.10, NF ISO 3315 | ||
不相容
- COO (Country of Origin):
- TW
The Facom 1 inch drive sliding tee friction-head allows bar to form a T or L-handle. Fitted with a lock by plunger.
Finish: satin chrome
相关链接
- Facom J.120A 3/8 in Square Sliding T-Handle Socket, 200mm Overall
- Facom R.120A 1/4 in Square Sliding T-Handle Socket, 115mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom S.120SR 25.4 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom M.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- Facom S.217 1/2 in Square Extension Bar Socket T-Handle, 500mm Overall
- Facom S.120A 1/2 in Socket with T-Handle Handle, 275mm Overall