Bahco 6956 1/4 in Square Socket Holder Handle, 150mm Overall
- RS庫存編號:
- 305-4779
- Distrelec 貨號:
- 304-22-445
- 製造零件編號:
- 6956
- 製造商:
- Bahco
小計(1 件)*
HK$141.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 101 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$141.20 |
* 參考價格
- RS庫存編號:
- 305-4779
- Distrelec 貨號:
- 304-22-445
- 製造零件編號:
- 6956
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Handle | |
| Drive Size | 1/4in | |
| Sub Type | Socket Holder | |
| Drive Type | Square | |
| Overall Length | 150mm | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3121-G 6.3 ISO 1174, DIN 3122 and 3123, DIN 3126-C 6.3 ISO 1173, DIN 3120/ISO 1174, DIN 7427 Form A, ISO 3316 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Handle | ||
Drive Size 1/4in | ||
Sub Type Socket Holder | ||
Drive Type Square | ||
Overall Length 150mm | ||
Finish Polished | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3121-G 6.3 ISO 1174, DIN 3122 and 3123, DIN 3126-C 6.3 ISO 1173, DIN 3120/ISO 1174, DIN 7427 Form A, ISO 3316 | ||
豁免
¼ " drive handle
¼ " drive handle with a black, orange bi-material handle
A ¼ " square socket inset in the handle allows the use of a T-handle
Material: High performance alloy steel
Design: nickel and chrome plated, mirror polished
Length: 150 mm
Standards
ISO 3315/1174; DIN 3122/3123/3120; UNE 16512
相关链接
- Bahco TAH6956 1/4 in Square Socket Holder Handle, 150mm Overall
- Bahco 7756 3/8 in Square T-Handle Socket T-Handle, 150mm Overall
- RS PRO 1/4 in Square Socket Holder Handle, 150mm Overall
- Bahco 8154 12.7 mm Square Handle Socket T-Handle, 150mm Overall
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall
- Bahco 8166 1/2 in Square T-Handle Socket T-Handle, 72mm Overall
- Bahco 3/8 in Square Handle Socket, 160mm Overall