STAHLWILLE 405 1/4 in Square Extension Socket, 254mm Overall
- RS庫存編號:
- 737-0141
- 製造零件編號:
- 11010010
- 製造商:
- STAHLWILLE
小計(1 件)*
HK$166.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 36 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$166.20 |
* 參考價格
- RS庫存編號:
- 737-0141
- 製造零件編號:
- 11010010
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 254mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 254mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, 254mm Overall Length - 11010010
This socket extension enhances your toolset by providing a reach of 254mm for 1/4 inch square drive applications. Made from high-quality chrome alloy steel, it is designed to access difficult areas and tighten fasteners efficiently. The chrome finish not only adds to its durability but also makes it resistant to corrosion, ensuring a long service life in demanding conditions.
Features & Benefits
• 1/4 inch square drive for optimal compatibility
• Stylish chrome finish enables corrosion resistance
• Extension length of 254mm for challenging spaces
• Lightweight design at 115g for ease of use
Applications
• Ideal for automotive repairs and maintenance
• Useful in mechanical assembly tasks
• Perfect for electronics and electrical installations
• Essential for automation equipment servicing
What materials are used in the construction of this extension?
It is made from chrome alloy steel, known for its strength and resistance to wear, providing both reliability and durability in various applications.
How does the chrome finish benefit this unit?
The chrome finish protects against rust and corrosion, maintaining the tool's performance and appearance over time, particularly in moist environments.
What is the maximum length of this socket extension, and why is it advantageous?
The socket extension measures 254mm, allowing access to fasteners located in deep or tight areas that are typically hard to reach with standard sockets.
How much does this unit weigh, and what does that mean for handling?
This unit weighs 115g, making it easy to handle and reducing user fatigue during prolonged use, allowing for enhanced manoeuvrability.
相关链接
- STAHLWILLE 405/4 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 100mm Overall
- STAHLWILLE 405/14 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 356mm Overall
- STAHLWILLE 3/8 in Square Extension Socket, 76mm Overall
- STAHLWILLE 3/8 in Square Extension Socket, 160mm Overall
- STAHLWILLE 559 3/4 in Square Extension Socket, 200mm Overall
- STAHLWILLE 3/4 in Square Extension Extension, 95mm Overall
- STAHLWILLE 9.53 mm Square Extension Socket, 94mm Overall
- STAHLWILLE 9.53 mm Square Extension Socket, 178mm Overall