Gedore 6.35 mm Square Joint Socket, 38mm Overall
- RS庫存編號:
- 772-3858
- 製造零件編號:
- 2095
- 製造商:
- Gedore
小計(1 件)*
HK$205.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$205.50 |
* 參考價格
- RS庫存編號:
- 772-3858
- 製造零件編號:
- 2095
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Drive Size | 6.35mm | |
| Product Type | Socket | |
| Sub Type | Joint | |
| Drive Type | Square | |
| Overall Length | 38mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Drive Size 6.35mm | ||
Product Type Socket | ||
Sub Type Joint | ||
Drive Type Square | ||
Overall Length 38mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
豁免
- COO (Country of Origin):
- DE
1/4in Drive Socket Accessories
1/4in square drive accessories for use with 1/4in sockets and socket wrenches. Chrome Vanadium Steel construction.
Standards
DIN 3120, DIN 3123, ISO 1174, ISO 3316.
相关链接
- Gedore 6.35 mm Square Extension Socket, 305mm Overall
- Gedore 6.35 mm Square Extension Socket, 55mm Overall
- Gedore 1995 12.7 mm Square Joint Socket, 72mm Overall
- RS PRO 1/4 in Square Joint Socket, 38mm Overall
- Bahco 6.35 mm Square Joint Socket, 56mm Overall
- STAHLWILLE 6.35 mm Square Screwdriver Socket Socket, 54mm Overall
- BETA 12.7 mm Square Adapter Socket Holder, 38mm Overall
- Gedore 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length