Gedore 3/8 in Square Extension Socket, 500mm Overall

小計(1 件)*

HK$746.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$746.60

* 參考價格

RS庫存編號:
772-4003
製造零件編號:
3090-20
製造商:
Gedore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gedore

Drive Size

3/8in

Product Type

Socket

Drive Type

Square

Sub Type

Extension

Overall Length

500mm

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

ISO 1174, DIN 3120

豁免

COO (Country of Origin):
DE

GEDORE Socket Extension, Vanadium Steel Body Material, 500mm Overall Length - 3090-20


Get a grip on hard-to-reach fastenings with this socket extension from GEDORE. It boosts the reach of your socket wrench by 500mm and works with any standard 3/8-inch square drive, so it's a versatile part that's suitable for many jobs. It's quick to install. Simply push it onto the end of the square drive, and it's ready to go.

Features & Benefits


• Hard-wearing vanadium steel body for resistance to impact and wear

• Light weight of 524g, so it's easy to handle

• Chrome plating for resistance to corrosion

Applications


• Machine repair

• Automotive manufacturing

• Civil engineering

What other socket extension lengths are available?


If you need a different drive size or extension length, you can use a socket extension with a 1/4-inch drive size in lengths of 97mm (772-3860) and 305mm (772-3864), a 3/8-inch drive size in lengths of 250mm (772-4006) and 305mm (772-4009) or a 1/2-inch drive size in a length of 250mm (772-3690).

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。