RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 10 mm
- RS庫存編號:
- 606-505
- 製造商:
- RS PRO
小計(1 袋,共 100 件)*
HK$387.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 9 件從 2026年11月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$387.90 | HK$3.879 |
* 參考價格
- RS庫存編號:
- 606-505
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 10mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 10mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M10 x 10, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery, automotive, and construction industries where reliable and robust fastening is required. Made from Grade 12.9 carbon steel, they offer superior tensile strength and durability.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications where aesthetics are important
Conforms to DIN 912: Ensures compatibility and interchangeability with other standardised components
Grade 12.9 steel: Offers high tensile strength and resistance to wear, making it suitable for demanding applications
Self-colour finish: Provides a natural look and is suitable for environments where plating is not required
Applications
Machinery assembly
Automotive industry
Construction projects
Heavy equipment manufacturing
Additional Information
Conforms to ISO 898-1 standards for mechanical properties
Requires a hexagon wrench or Allen key for installation
Metric thread type with a 1.5 mm pitch
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 230 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 120 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M10 x 80 mm