RS PRO Plain Steel Hex Socket Cap Screw, Socket, 5/40 x 0.625 in
- RS庫存編號:
- 245-4674
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省17%
查看批量定價選項小計(1 包,共 100 件)*
HK$189.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 100 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$1.895 | HK$189.50 | - |
| 500 + | HK$1.56 | HK$156.00 | 17% |
* 參考價格
- RS庫存編號:
- 245-4674
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Socket Screw | |
| Thread | 5/40 in | |
| Length | 0.625in | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Socket | |
| Material | Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS, ASME B18.8.1 | |
| Screw Diameter | 5/40 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Socket Screw | ||
Thread 5/40 in | ||
Length 0.625in | ||
Head Shape Hex Socket Cap | ||
Drive Type Socket | ||
Material Steel | ||
Finish Plain | ||
Standards/Approvals RoHS, ASME B18.8.1 | ||
Screw Diameter 5/40 | ||
RS PRO Socket Head Cap Screws
Introducing the range of RS PRO Socket Head Cap Screws, a high-quality fastener solution for applications where a secure finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Plain Steel Hex Socket Cap Screw 4/40 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 10/32 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 10/24 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 6/32 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 3/8-24 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 3/8-16 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 1/4-28 x 0.625 in