RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw, Hex Socket, M6 x 40 mm
- RS庫存編號:
- 304-4722
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
HK$331.90
訂單超過 HK$250.00 免費送貨
有庫存
- 66 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 4 | HK$331.90 | HK$6.638 |
| 5 + | HK$273.20 | HK$5.464 |
* 參考價格
- RS庫存編號:
- 304-4722
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 40mm | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Drive Type | Hex Socket | |
| Finish | Bright Zinc | |
| Standards/Approvals | ISO 7380 | |
| Screw Diameter | M6 | |
| Grade | 10.9 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 40mm | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Drive Type Hex Socket | ||
Finish Bright Zinc | ||
Standards/Approvals ISO 7380 | ||
Screw Diameter M6 | ||
Grade 10.9 | ||
RS Pro Socket Screws - Hex Button Head
Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
Features and Benefits
• Various thread sizes available, including M3 and M4
• High-quality threaded design ensures a comfortable screw into the socket
• Stainless steel
• Head height is equal to shank diameter
• More cost effective than titanium
What type of head do these screws have?
As standard, this entire range comes with button hexagon cap heads built onto the screws. Meaning a hexagon key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.
Benefits of Stainless Steel
Stainless steel is useful for more than just a visual purposes. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to screw or socket made from standard steel. The only possible issue may be cost, however a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
What are socket screws used for?
Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.
相关链接
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 50 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 60 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 25 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 12 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 16 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 30 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M6 x 20 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M6 x 20 mm