Facom 26-Piece 1/2 in 12 Point Bit Socket Set

小計(1 件)*

HK$3,586.40

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,586.40

* 參考價格

RS庫存編號:
216-540
製造零件編號:
SXL.161-4P12
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Bit Socket Set

Drive Size

1/2in

Number of Pieces

26

Socket Type

12 Point

Overall Length

420mm

Set Contents

21 x 1/2" Metric 12-Point Sockets, 1 x 1/2" Universal Joint, 1 x High Performance Sealed 1/2" Locking Ratchet with Extending Handle, 1 x 1/2" Sliding Handle, 2 x 1/2" Extensions

COO (Country of Origin):
TW
The Facom 1/2 inch Extendable Pear Head Ratchet Socket Set has 26 pieces. It is a versatile and high performance tool kit designed for professional use. It includes a sealed 1/2 inch locking ratchet with an extending handle for added reach and torque, 21 metric 12 point sockets ranging from 8 mm to 32 mm, two 1/2 inch extensions, and a 1/2 inch universal joint. This comprehensive set is ideal for various mechanical tasks, offering durability and ease of use in tight spaces.

Sliding handle

Thermoformed tray

Supplied with a set of pictograms to customize your box

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。