Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set

小計(1 件)*

HK$680.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$680.60

* 參考價格

RS庫存編號:
283-957
製造零件編號:
8900DM-29
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Square Drive Socket Set

Drive Size

3/4 in

Number of Pieces

1

Socket Type

Bi-Hexagonal

Overall Length

56mm

Socket Size

29 mm

Finish

Polished

Material

Alloy Steel

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Set Contents

4" Square Drive Socket with 29 mm Bi-Hex

Drive Type

Square Drive

豁免

COO (Country of Origin):
AR
The Bahco Square Drive Socket is designed with a knurled shank for easy finger turning of free-running fasteners. It is not suitable for machine operation. Featuring a highly polished finish, it is crafted from high-performance alloy steel for strength and durability.

Compliant with ISO 2725/1174 and DIN 3124/3120

Bi hex profile

相关链接