小計(1 件)*
HK$3,522.80
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,522.80 |
* 參考價格
- RS庫存編號:
- 281-9235
- 製造零件編號:
- S95
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in | |
| Number of Pieces | 96 | |
| Socket Type | Hexagonal | |
| Overall Length | 375mm | |
| Finish | Matt | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2 in | ||
Number of Pieces 96 | ||
Socket Type Hexagonal | ||
Overall Length 375mm | ||
Finish Matt | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
豁免
- COO (Country of Origin):
- TW
The Bahco Socket Set includes 96 pieces, featuring a comprehensive range of tools such as 13 combination spanners ranging from 7 mm to 19 mm. These spanners are conveniently organized on a practical removable tool-rack.
Matte finish
High-performance alloy steel
High density polythene (HDPE) case
相关链接
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Wera 6-Piece 1/2 in Hexagonal Socket Set
- SAM 14-Piece 1 in Hexagonal Socket Set
- SAM 11-Piece 1 in Hexagonal Socket Set
- Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set
- STAHLWILLE 28-Piece 1/2 in Bi-Hexagonal Socket Set