Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- RS庫存編號:
- 283-958
- 製造零件編號:
- 8900DM-38
- 製造商:
- Bahco
小計(1 件)*
HK$1,089.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,089.70 |
* 參考價格
- RS庫存編號:
- 283-958
- 製造零件編號:
- 8900DM-38
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 3/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 65mm | |
| Socket Size | 38 mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Drive Type | Square Drive | |
| Set Contents | 3/4" Square Drive Socket with 38 mm Bi-Hex Profile | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 3/4 in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 65mm | ||
Socket Size 38 mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Drive Type Square Drive | ||
Set Contents 3/4" Square Drive Socket with 38 mm Bi-Hex Profile | ||
豁免
- COO (Country of Origin):
- AR
The Bahco Square Drive Socket is designed with a knurled shank for easy finger turning of free-running fasteners. It is not suitable for machine operation. Featuring a highly polished finish, it is crafted from high-performance alloy steel for strength and durability.
Compliant with ISO 2725/1174 and DIN 3124/3120
Bi hex profile
相关链接
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 96-Piece 1/2 in Hexagonal Socket Set
- Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set
- STAHLWILLE 31-Piece 1/2 in Bi-Hexagonal Socket Set
- STAHLWILLE 24-Piece 3/8 in Bi-Hexagonal Socket Set