Facom 55-Piece 1/2 in;1/4 in Metric Socket Set
- RS庫存編號:
- 235-6826
- 製造零件編號:
- RS.161-2
- 製造商:
- Facom
小計(1 件)*
HK$5,153.50
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 5 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,153.50 |
* 參考價格
- RS庫存編號:
- 235-6826
- 製造零件編號:
- RS.161-2
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 55 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Socket Size | (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, (1/2 in) 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32, PH1, PH2, PH3, PZ1, PZ2, PZ3, Hexagon 3, 4, 5, 6, 7 mm, Flat 4, 5, 6, 5, 8 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchets, Sockets, extensions, joints, screwdriver handle, bit holder, bits | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 55 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Socket Size (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, (1/2 in) 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32, PH1, PH2, PH3, PZ1, PZ2, PZ3, Hexagon 3, 4, 5, 6, 7 mm, Flat 4, 5, 6, 5, 8 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchets, Sockets, extensions, joints, screwdriver handle, bit holder, bits | ||
不相容
- COO (Country of Origin):
- IT
The Facom 6 point socket set includes ratchet, sockets, extension, universal joint, screwdriver handle, socket bit holder and bits.
Drive size 1/2 to 1/4 inch
相关链接
- Facom 30-Piece 1/2 in Metric Socket Set
- Facom 24-Piece 3/8 in Metric Socket Set
- Facom 22-Piece 1/2 in Metric Socket Set
- Facom 30-Piece 1/2 in Standard Socket Set
- Facom 26-Piece 1/2 in Hexagon Socket Set
- Facom 15-Piece 1/2 in Angular Socket Set
- Facom 30-Piece 1/2 in Hexagon Socket Set
- Facom 19-Piece 1/2 in 6 Point Socket Set