BETA 920M/55 1/2 in Ratchet with Metal Handle, 253mm Overall
- RS庫存編號:
- 616-817
- 製造零件編號:
- 920M/55
- 製造商:
- BETA
小計(1 件)*
HK$839.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$839.70 |
* 參考價格
- RS庫存編號:
- 616-817
- 製造零件編號:
- 920M/55
- 製造商:
- BETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BETA | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Metal | |
| Head Shape | Round | |
| Overall Length | 253mm | |
| Drive Type | Square | |
| Model Number | 920M/55 | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| 選取全部 | ||
|---|---|---|
品牌 BETA | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Metal | ||
Head Shape Round | ||
Overall Length 253mm | ||
Drive Type Square | ||
Model Number 920M/55 | ||
Material Alloy Steel | ||
Finish Chrome | ||
豁免
- COO (Country of Origin):
- JP
The BETA Drive Reversible Ratchet with Metal Handle is a rugged and precision-engineered tool designed for smooth operation and durability in demanding environments. Featuring a 72-tooth ratchet mechanism, it offers fine control with a minimal 5° take-up angle, making it ideal for tight or awkward spaces.
72 tooth ratchet mechanism for precise control
1/2 inch square drive compatible with standard sockets
253 mm overall length for extended reach
38 mm head diameter, 35 mm head height
Chrome plated alloy steel construction for durability
相关链接
- BETA 910M/55 3/8 in Ratchet with Metal Handle, 178mm Overall
- BETA 1/2 in Ratchet with Ratchet Handle, 276mm Overall
- SAM 253mm Overall, Straight Handle
- SAM 253mm Overall, Straight Handle
- BETA 920M/35L 1/2 in Square Swivel Handle Socket Accessory, 600mm Overall
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Bahco 253mm Overall, Metal Handle
- SAM 610mm Overall, Standard Handle