HAZET 863 P 1/4 in Socket Wrench with Ergonomic Handle, 116mm Overall

小計(1 件)*

HK$639.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$639.00

* 參考價格

RS庫存編號:
644-624
製造零件編號:
863HP
製造商:
HAZET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HAZET

Drive Size

1/4in

Product Type

Socket Wrench

Handle Type

Ergonomic

Overall Length

116mm

Drive Type

Square

VDE/1000V Approved

No

Model Number

863 P

Material

Chrome Plated Steel with Corrosion Resistant Properties

Finish

Chrome Plated

Number of Points

90

Standards/Approvals

ISO 3315, DIN 3122

不相容

COO (Country of Origin):
DE
The HAZET Compact 1/4 inch HiPer fine-tooth reversible ratchet designed for precision and durability. With a length of 116 mm, it features a safety locking mechanism and ergonomic shift lever for secure and comfortable use. Ideal for tight spaces like engines and machinery, it delivers high torque and long-lasting performance. Manufactured in Germany, it meets strict quality standards for professional-grade reliability.

4° Small operating angle allows use in confined areas

Quick release safety lock ensures secure socket retention

Corrosion resistant and easy to clean surface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。