小計(1 件)*
HK$119.80
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 2 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$119.80 |
* 參考價格
- RS庫存編號:
- 221-3394
- 製造零件編號:
- 86-18
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Drive Size | 18mm | |
| Product Type | Tubular Box Spanner | |
| Head Shape | Hex | |
| Overall Length | 140mm | |
| Drive Type | Socket | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 3318, ISO 3318, DIN 3113, DIN ISO 691, NF ISO 691, ISO 691 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Drive Size 18mm | ||
Product Type Tubular Box Spanner | ||
Head Shape Hex | ||
Overall Length 140mm | ||
Drive Type Socket | ||
Material Carbon Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 3318, ISO 3318, DIN 3113, DIN ISO 691, NF ISO 691, ISO 691 | ||
豁免
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
相关链接
- SAM 18 mm Tubular Box Spanner, 198mm Overall
- SAM Tubular Box Spanner, 198mm Overall
- SAM 8 mm Tubular Box Spanner, 90mm Overall
- SAM 16 mm Tubular Box Spanner, 130mm Overall
- SAM 20 mm Tubular Box Spanner, 152mm Overall
- SAM 10 mm Tubular Box Spanner, 100mm Overall
- SAM 6 mm Tubular Box Spanner, 84mm Overall
- SAM 19 mm Tubular Box Spanner, 143mm Overall