Facom R.161B 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- RS庫存編號:
- 235-6671
- 製造零件編號:
- R.161B
- 製造商:
- Facom
小計(1 件)*
HK$617.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 154 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$617.30 |
* 參考價格
- RS庫存編號:
- 235-6671
- 製造零件編號:
- R.161B
- 製造商:
- Facom
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Round | |
| Overall Length | 121.2mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | R.161B | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Round | ||
Overall Length 121.2mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number R.161B | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- IT
The Facom high performance sealed ratchet has drive size 1/4 inch and has very long durability regardless of working conditions. It has bi material elastomer grip and chrome finish.
72 tooth mechanism for 5° increments
Hole in the handle for strapping when working in high places
Ultra compact head
相关链接
- Facom R.181PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- Facom R.161BPB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- Facom S.161B 12.7 mm Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom J.161B 3/8 in Ratchet with Bi-Material Elastomer Handle, 201mm Overall
- Facom R.360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.360 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall