Facom 75.5/16 5/16 in Socket Wrench with Tube Handle, 114mm Overall
- RS庫存編號:
- 236-2475
- 製造零件編號:
- 75.5/16
- 製造商:
- Facom
小計(1 件)*
HK$88.50
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 18 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$88.50 |
* 參考價格
- RS庫存編號:
- 236-2475
- 製造零件編號:
- 75.5/16
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 5/16in | |
| Handle Type | Tube | |
| Head Shape | Round | |
| Overall Length | 114mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 75.5/16 | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket Wrench | ||
Drive Size 5/16in | ||
Handle Type Tube | ||
Head Shape Round | ||
Overall Length 114mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 75.5/16 | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Facom 75 series has forged inch 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the socket wrench is the 5/16 inch and the overall length is the 114 mm.
Satin chrome finish
Short head and long head
相关链接
- Facom 75.15/16 15/16 in Socket Wrench with Tube Handle, 250mm Overall
- Facom 75.13/16 13/16 in Socket Wrench with Tube Handle, 221mm Overall
- Facom 75.11/16 11/16 in Socket Wrench with Tube Handle, 195mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- BETA 16 mm Socket Wrench with Tube Handle, 86mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall