Expert by Facom 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm Ratchet Socket Wrench with Ratchet
- RS庫存編號:
- 255-2783
- 製造零件編號:
- E117387
- 製造商:
- Expert by Facom
可享批量折扣
查看批量定價選項小計(1 件)*
HK$686.10
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$686.10 |
| 15 - 39 | HK$658.60 |
| 40 + | HK$631.20 |
* 參考價格
- RS庫存編號:
- 255-2783
- 製造零件編號:
- E117387
- 製造商:
- Expert by Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Expert by Facom | |
| Product Type | Ratchet Socket Wrench | |
| Drive Size | 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 19mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Expert by Facom | ||
Product Type Ratchet Socket Wrench | ||
Drive Size 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 19mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Chrome | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- CN
The Expert by Facom set of angled socket wrenches the specific angle offers increased torque application. The opening allows a threaded rod to be passed through for nuts on a long thread and also enables the use of a bar to increase torque application. Th
Forged in chrome vanadium steel
High chrome finish
相关链接
- Expert by Facom 10 mm Socket Wrench with Ratchet Handle, 129mm Overall
- Expert by Facom 13 mm Socket Wrench with Ratchet Handle, 144mm Overall
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250mm Overall
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140mm Overall
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 437mm Overall
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Expert by Facom 3/4 in Ratchet with Ratchet Handle, 455mm Overall
- Expert by Facom 1/2 in Ratchet with Hinged Handle, 600mm Overall