Wera 1/4 in Ratchet with Ratchet Handle, 152mm Overall
- RS庫存編號:
- 266-6290
- 製造零件編號:
- 05073260001
- 製造商:
- Wera
小計(1 件)*
HK$951.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 14 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$951.80 |
* 參考價格
- RS庫存編號:
- 266-6290
- 製造零件編號:
- 05073260001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 152mm | |
| Drive Type | Ratchet | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 152mm | ||
Drive Type Ratchet | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
8000 A SB Zyklop Speed Ratchet with 1/4" drive, 1/4" x 152 mm
The Wera Zyklop ratchet with 1/4" drive. The fine toothing with 72 teeth allows for a low return angle of 5°. The ratchet head swivels freely and can be locked in any position using the slide switch on both sides. Unproblematic working with plenty of hand space even in very narrow or difficult-to-reach installation situations. The pre-defined positions at 0°, 15° and 90° to the left and right guarantee safe working without the ratchet head slipping. In the 0° position, the ratchet with adapter and bit can be used like a conventional screwdriver. The flywheel design helps accelerate the screw driving process. The rotationally symmetrical design of the Kraftform handle and the fast-rotating sleeve support rapid turning. Thanks to the shape of the Kraftform handle being perfectly adapted to the hand, hand injuries such as blisters and calluses are avoided. The hard materials used for the handle guarantee quick hand switching without the risk of the skin "sticking" to the handle.
Fine-tooth design allows a small return angle of 5°
Freely pivoting ratchet head, push button release and left/right switchover
Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
The Wera Zyklop Speed ratchet combines the ad
Application:
1/4" square sockets and 1/4" adaptors with square drive, equipped with ball lock Design Flywheel design and easy-to-grip free-turning sleeve for faster work, swivel ratchet head, defined lock positions at 0° and 90° to the left and right as well as at 15° before 90° inwards, at 0° it can be used like a conventional screwdriver, pushbutton release, left/right switchover, fine-tooth design, small return angle of 5° Handle Multi-component Kraftform handle ensures minimum fatigue
相关链接
- Wera Zyklop 1/4 in Ratchet with Ratchet Handle, 152mm Overall
- Wera Zyklop 1/4 in Ratchet with Multi-Component Handle, 152mm Overall
- Wera Zyklop 1/4 in Ratchet with Ratchet Handle, 87mm Overall
- Wera Zyklop 1/4 in Ratchet with Ratchet Handle, 141mm Overall
- Wera Zyklop Mini 2 1/4 in Ratchet with Ratchet Handle, 107mm Overall
- IRIMO 105-70-1 1/4 in Ratchet with Bi-Material Handle, 152mm Overall
- Wera 1/2 in Ratchet with Ratchet Handle, 281mm Overall
- Wera Zyklop 3/8 in Ratchet with Ratchet Handle, 222mm Overall