STAHLWILLE 735 3/4 in Ratchet Head with Ratchet Handle, 50mm Overall
- RS庫存編號:
- 778-2291
- 製造零件編號:
- 58250065
- 製造商:
- STAHLWILLE
小計(1 件)*
HK$1,872.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
- 加上 3 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,872.50 |
* 參考價格
- RS庫存編號:
- 778-2291
- 製造零件編號:
- 58250065
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Drive Size | 3/4in | |
| Product Type | Ratchet Head | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | 735 | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN EN ISO 6789:2003, DIN 3120, DIN 3126, ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Drive Size 3/4in | ||
Product Type Ratchet Head | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 50mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number 735 | ||
Material Alloy Steel | ||
Finish Chrome | ||
Standards/Approvals DIN EN ISO 6789:2003, DIN 3120, DIN 3126, ISO 1173 | ||
豁免
- COO (Country of Origin):
- DE
Stahlwille Ratchet Head, 3/4 inch Drive size, Square Drive Shape - 58250065
This ratchet head is designed for high-performance applications in both professional and industrial environments. With a drive size of ¾ in, it ensures compatibility with a variety of automotive ratchet tools. Built from chrome alloy steel, it provides exceptional durability and resistance to wear, making it ideal for heavy-duty use.
Features & Benefits
• Constructed from robust chrome alloy steel
• Chrome plated finish for enhanced corrosion resistance
• 60 teeth provide smooth ratcheting action
• External square drive for effortless tool attachment
Applications
• Ideal for mechanical and automotive repair tasks
• Suitable for industrial machinery maintenance
• Perfect for use with various tool holders
• Enhances efficiency in tightening and loosening bolts
What is the maximum torque capability of this unit?
It has a maximum torque of 650 N·m, making it suitable for tasks requiring substantial force.
How does the gear mechanism improve usability?
The 60-tooth fine-tooth mechanism provides a working angle of 6°, allowing more versatile access in tight spaces.
What type of drive connection does the ratchet head feature?
It features a square drive design, accommodating standard ¾ in drive tool holders.
What advantages does the chrome plated finish offer?
The chrome plated finish delivers reliable corrosion resistance, extending the life of the tool in harsh conditions.
相关链接
- STAHLWILLE 12.7 mm Ratchet with Ratchet Handle, 265.5mm Overall
- STAHLWILLE 9.53 mm Ratchet with Ratchet Handle, 193mm Overall
- STAHLWILLE 1/2 in Ratchet with Ratchet Handle, 265.5mm Overall
- STAHLWILLE 3/4 in Ratchet with Ratchet Handle, 165mm Overall
- STAHLWILLE 4018754013500 1 in Ratchet with Bar Handle Handle, 186mm Overall
- STAHLWILLE 415QR N 1/4 in Ratchet with Ratchet Handle, 117mm Overall
- STAHLWILLE 415-2K 1/4 in Ratchet with Ratchet Handle, 117mm Overall
- STAHLWILLE 3/8 in Ratchet with Ratchet Handle, 205mm Overall VDE/1000V Approved