Bahco 1/2 in Drive 21 mm 12 Point Square, 82.6mm Overall Length
- RS庫存編號:
- 519-905
- 製造零件編號:
- 7805DM-21
- 製造商:
- Bahco
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$219.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$219.00 |
* 參考價格
- RS庫存編號:
- 519-905
- 製造零件編號:
- 7805DM-21
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1/2 in | |
| Socket Type | 12 Point | |
| Finish | Polished | |
| Standards/Approvals | DIN 3120, ISO 1174-1, ISO 2725-1 | |
| Overall Length | 82.6mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 1/2 in | ||
Socket Type 12 Point | ||
Finish Polished | ||
Standards/Approvals DIN 3120, ISO 1174-1, ISO 2725-1 | ||
Overall Length 82.6mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- AR
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2 square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards
相关链接
- Bahco 1/2 in Drive 12 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 15 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 18 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 24 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 14 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 16 mm 12 Point Square, 82.6mm Overall Length