小計(1 件)*
HK$756.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$756.40 |
* 參考價格
- RS庫存編號:
- 616-647
- 製造零件編號:
- 900/58
- 製造商:
- BETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BETA | |
| Product Type | Socket | |
| Socket Size | 28 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 126mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BETA | ||
Product Type Socket | ||
Socket Size 28 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 126mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The BETA Drive Reversible Ratchet with Rotating Handle is a compact and innovative tool designed for efficient fastening in confined or awkward spaces. Its rotating handle mechanism allows the socket to turn with a simple twist of the grip, minimizing wrist movement and maximizing control.
52 tooth ratchet mechanism for smooth and precise control
1/4 inch square drive compatible with standard sockets
Socket release button and ring nut reversal system for easy operation
Chrome plated alloy steel construction with bi material grip
相关链接
- BETA 1/4 in Drive 25 mm, 126mm Overall Length
- BETA 860/58 1/4 in Ratchet, 126mm Overall
- BETA 1/4 in Drive, 390mm Overall Length
- BETA 1/4 in Drive, 115mm Overall Length
- BETA 1/4 in Drive, 280mm Overall Length
- BETA 1/4 in Drive, 148mm Overall Length
- BETA 1/4 in Drive Hexagon, 270mm Overall Length
- BETA 1/2 in Drive 28 mm 12 Point Square, 46mm Overall Length