Bahco 1/2 in Drive 32 mm 12 Point Square, 47mm Overall Length
- RS庫存編號:
- 124-6205
- 製造零件編號:
- TAH16B-32
- 製造商:
- Bahco
小計(1 件)*
HK$120.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$120.80 |
* 參考價格
- RS庫存編號:
- 124-6205
- 製造零件編號:
- TAH16B-32
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 47mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Socket | ||
Socket Size 32 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 47mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- ES
Bahco 1/2'' Square Drive - Bi Hex Sockets - TAH Series
Bahco 1/2'' square drive sockets, ready to work at height
Features and Benefits
Standard length sockets, 1/2" square drive
Bi-hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System
Bahco Tools at Height Sockets
相关链接
- Bahco 1/2 in Drive 30 mm 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in 12 Point Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 27 mm 12 Point Square, 44mm Overall Length
- Bahco 1/2 in Drive 22 mm 12 Point Square, 39mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length