Bahco 1/2 in Drive 30 mm 6 Point Square, 46mm Overall Length
- RS庫存編號:
- 187-6860
- 製造零件編號:
- SS220-30
- 製造商:
- Bahco
小計(1 件)*
HK$1,276.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,276.60 |
* 參考價格
- RS庫存編號:
- 187-6860
- 製造零件編號:
- SS220-30
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 1171-1, ISO 1174-1, ISO 2725-1 | |
| Overall Length | 46mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 1171-1, ISO 1174-1, ISO 2725-1 | ||
Overall Length 46mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
相关链接
- Bahco 1/2 in Drive 31 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 27 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 28 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 6 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 30 mm Standard Square, 46mm Overall Length
- BETA 1/2 in Drive 30 mm 12 Point Square, 46mm Overall Length
- Bahco 1/2 in Drive 10 mm 6 Point Square, 40mm Overall Length