小計(1 件)*
HK$173.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 28 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$173.20 |
* 參考價格
- RS庫存編號:
- 235-4309
- 製造零件編號:
- S.21LA
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI B 107.1, ASME B 107.1, DIN 3124, GGG.W.641E, ISO 2725-1, NF ISO 2725-1 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ANSI B 107.1, ASME B 107.1, DIN 3124, GGG.W.641E, ISO 2725-1, NF ISO 2725-1 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- US
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.
相关链接
- Facom 3/8 in Drive 21 mm 12 Point Square, 60mm Overall Length
- Facom 1/2 in Drive 21 mm 6 Point Square, 77mm Overall Length
- Facom 3/4 in Drive 21 mm 6 Point Square, 90mm Overall Length
- BETA 1/2 in Drive 21 mm 12 Point Square, 77mm Overall Length
- BETA 1/2 in Drive 21 mm 6 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 12 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 26 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 22 mm 12 Point Square, 77mm Overall Length