小計(1 件)*
HK$59.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 24 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$59.40 |
* 參考價格
- RS庫存編號:
- 235-9621
- 製造零件編號:
- J.10
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1711-1, DIN 3124, ASME B107.5, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 27mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 1711-1, DIN 3124, ASME B107.5, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 27mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
不相容
- COO (Country of Origin):
- TW
The Facom J series of 3/8 inch metric 12-point socket which is OGV® profile and more powerful tightening, preserves fasteners. Finishing is bright chrome.
12-point socket
相关链接
- Facom 3/8 in Drive 12 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 11 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 9 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 8 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 7 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 12 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 10 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 3/4 in 12 Point Square, 27mm Overall Length