小計(1 件)*
HK$190.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 51 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$190.00 |
* 參考價格
- RS庫存編號:
- 235-9812
- 製造零件編號:
- JX.30
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Socket Size | 5.49 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome with Phosphate | |
| Non-Sparking | No | |
| Overall Length | 46mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Socket Size 5.49 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Bright Chrome with Phosphate | ||
Non-Sparking No | ||
Overall Length 46mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
不相容
- COO (Country of Origin):
- TW
The JX series of 3/8 inch torx drive sockets finishing bright chrome with phosphate hardened tip.
Length = 46mm
Size = 5.49mm
相关链接
- Facom 3/8 in Drive 5.49 mm Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive T27 Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 3.26 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 2.72 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 3.84 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 4.96 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive 4.4 mm Torx Square, 46mm Overall Length
- Facom 3/8 in Drive T25 Torx Torx, 46mm Overall Length