Facom 3/8 in Drive 16 mm 6 Point Square, 250mm Overall Length
- RS庫存編號:
- 236-0186
- 製造零件編號:
- B.J16A2
- 製造商:
- Facom
小計(1 件)*
HK$366.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$366.60 |
* 參考價格
- RS庫存編號:
- 236-0186
- 製造零件編號:
- B.J16A2
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Standards/Approvals | NF ISO 11168, ISO 11168 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Standards/Approvals NF ISO 11168, ISO 11168 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
不相容
- COO (Country of Origin):
- TW
The Facom 3/8 inch square drive sockets for 16, 18 and 21 mm spark plugs. Sockets with spark plug retainer.
Length : 250mm
Diameter : 16mm
相关链接
- Facom 1/2 in Drive 16 mm 6 Point Square, 250mm Overall Length
- Facom 3/8 in Drive 14 mm 12 Point Square, 250mm Overall Length
- Facom 1/2 in Drive 21 mm 6 Point Square, 250mm Overall Length
- Facom 3/8 in Drive 16 mm 12 Point Square, 30mm Overall Length
- Facom 1/2 in Drive 16 mm 6 Point Square, 90mm Overall Length
- Facom 3/8 in Drive 16 mm 6 Point Square, 90mm Overall Length
- Facom 3/8 in Drive 16 mm 6 Point Square, 60mm Overall Length
- Facom 1/2 in Drive 16 mm 12 Point Square, 77mm Overall Length