小計(1 包,共 10 件)*
HK$151.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 270 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$15.12 | HK$151.20 |
* 參考價格
- RS庫存編號:
- 265-8300
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Sand Blasted | |
| Non-Sparking | No | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Sand Blasted | ||
Non-Sparking No | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- TW
RS PRO 13mm Chrome Vanadium 1/4in Socket (10 Piece)
A hardwearing 1/4in square drive 13mm Chrome Vanadium Steel socket supplied in packs of 10 for use with a 1/4in drive socket wrench.;Constructed from Chrome Vanadium Steel providing excellent strength able to withstand greater levels of torque combined with high levels of wear, abrasion and corrosion resistance ;The 13mm socket features a smooth sandblasted finish aiding corrosion resistance and when combined with the knurled grip around the middle of the socket ensures a firm grip in wet, dry and oily environments. ;The hardened 6 point shape enables a tight connection with the fastener preventing damage and rounding, adding durability and greater torque transmission.;A tough 6 point 1/4in socket ideal for a wide range of environments and suitable for industrial, automotive and home use.
Features and Benefits
13mm socket;1/4in square drive;Hexagon socket;6 point;Chrome Vanadium Steel;Hardened to 38 – 54 HRC;Sandblasted finish;Knurled grip
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 830-4022
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Hexagon Square, 25mm Overall Length
- RS PRO 1/4 in Drive 5.5 mm Hexagon Square, 25mm Overall Length
- RS PRO 1/4 in Drive 10 mm Hexagon Square, 25mm Overall Length
- RS PRO 1/4 in Drive 5 mm Hexagon Square, 25mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23mm Overall Length