小計(1 包,共 10 件)*
HK$238.20
訂單超過 HK$250.00 免費送貨
有庫存
- 220 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$23.82 | HK$238.20 |
* 參考價格
- RS庫存編號:
- 265-8311
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Sand Blasted | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Sand Blasted | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- TW
RS PRO 19mm Chrome Vanadium 1/2in Socket (10 Piece)
A hardwearing 1/2in square drive 19mm Chrome Vanadium Steel socket supplied in packs of 10 for use with a 1/2in drive socket wrench.;Constructed from Chrome Vanadium Steel providing excellent strength able to withstand greater levels of torque combined with high levels of wear, abrasion and corrosion resistance ;The 19mm socket features a smooth sandblasted finish aiding corrosion resistance and when combined with the knurled grip around the middle of the socket ensures a firm grip in wet, dry and oily environments. ;The hardened 12 point shape enables a tight connection with the fastener preventing damage and rounding, adding durability and greater torque transmission.;A tough durable 12 point 1/2in socket ideal suitable for a wide range of environments and suitable for industrial, automotive and home use.
Features and Benefits
13mm socket;1/2in square drive;Hexagon socket;12 point ;Chrome Vanadium Steel;Hardened to 38 – 54 HRC;Sandblasted finish;Knurled grip;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 830-4123
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO 1/2 in Drive 13 mm Hexagon Square, 38mm Overall Length
- RS PRO 1/2 in Drive 24 mm Hexagon Square, 38mm Overall Length
- RS PRO 1/2 in Drive 17 mm Hexagon Square, 38mm Overall Length
- CK 1/2 in Drive 19 mm Standard Square, 38mm Overall Length
- BETA 1/2 in Drive 19/32 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 19 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 19 mm Hexagon Square, 60mm Overall Length