Gedore 1/2 in Drive 34 mm 6 Point Square, 44.5mm Overall Length
- RS庫存編號:
- 772-3536
- 製造零件編號:
- 19 34
- 製造商:
- Gedore
小計(1 件)*
HK$246.50
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$246.50 |
* 參考價格
- RS庫存編號:
- 772-3536
- 製造零件編號:
- 19 34
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Socket Size | 34 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 44.5mm | |
| Standards/Approvals | ISO 2725-1, DIN 3120-C 12.5, DIN 3124, ISO 1174 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Socket Size 34 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 44.5mm | ||
Standards/Approvals ISO 2725-1, DIN 3120-C 12.5, DIN 3124, ISO 1174 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- DE
GEDORE Socket, Vanadium Steel Material, 34mm Socket Size - 19 Series - 19 34
For a steady hold when loosening or tightening your nuts and bolts, reach for this socket from GEDORE. It fits onto a socket wrench with a 1/2-inch square-shaped drive and has a ball retaining groove to ensure it's locked safely in place. Wear and tear are no match for this tool, thanks to its tough vanadium steel body.
• Knurled grip makes the socket easy to grip
• Chrome finish offers resistance to corrosion
Applications
• Aerospace engineering
• DIY repairs
• Manufacturing industry
What type of fittings is this socket suitable for?
It's hex-shaped and has a size of 34mm, so it's just the thing for 34mm six-sided fasteners.
How do I attach this socket onto the wrench?
For snappy assembly, simply push this product onto the drive end of your socket wrench.
相关链接
- Gedore 1/2 in Drive 36 mm 6 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 32 mm 6 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 36 mm 12 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 33 mm 12 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 32 mm 12 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 19 mm 6 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 19 mm 12 Point Square, 17mm Overall Length
- Gedore 3/8 in Drive 19 mm 6 Point Square, 30mm Overall Length