Gedore 1/4 in Drive 13 mm 6 Point Square, 8mm Overall Length

小計(1 件)*

HK$87.00

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$87.00

* 參考價格

RS庫存編號:
772-3741
製造零件編號:
20 13
製造商:
Gedore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gedore

Product Type

Socket

Socket Size

13 mm

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Non-Sparking

No

Standards/Approvals

DIN 3124, ISO 1174, ISO 2725-1, DIN 3120-C 6.3

Overall Length

8mm

Material

Vanadium Steel

Drive Type

Square

豁免

COO (Country of Origin):
DE

GEDORE Socket, 25mm Working Length, 1/4in Square Drive - 20 Series - 20 13


When bolts won't budge, turn to this socket from GEDORE. As it has a 1/4in square drive, it's widely compatible with standard socket wrenches. Its hexagonal shape and size of 13mm mean it's a good choice for tackling nuts and bolts commonly used in plumbing, construction and machine building. As it's made of vanadium steel, it's resistant to impact and wear, so it's built to last for the long haul.

Features & Benefits


• Knurled edge makes handling the socket easier, even with wet or greasy hands

• Chrome plating for increased resistance to corrosion

• Length of 25mm raises your wrench away from surfaces for easier working

Applications


• Automotive manufacturing

• Aerospace engineering

• Plant machinery

How can I be sure the connection between this socket and my wrench is reliable?


The socket locks onto your wrench using a ball retaining groove, so it doesn't slip out of place as you're working.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。