Siemens STEP 7 Basic Upgrade V19 Engineering System Software

小計(1 件)*

HK$2,795.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,795.80

* 參考價格

RS庫存編號:
149-132
Distrelec 貨號:
304-21-298
製造零件編號:
6ES7822-0AA23-0YE5
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Software

Type of Software

Engineering System

Software Name

STEP 7 Basic Upgrade V19

Standards/Approvals

Compliance With the substance restrictions according to RoHS directive

COO (Country of Origin):
DE

Siemens Software, Engineering Software in TIA Portal - 6ES7822-0AA23-0YE5


This software provides a floating upgrade licence for STEP 7 Basic within the TIA Portal, enabling configuration of SIMA TIC devices and S7-1200 based systems. Supplied as installation media with documentation and a USB licence key, it supports multiple languages and is intended for engineering tasks in industrial automation environments.

Features & Benefits


• Floating licence on USB enables flexible multi-user access
• Includes software and documentation on DVD for offline install
• Supports nine languages with additional downloads for others
• Compatible with SIMA TIC Basic and Unified Basic Panels
• Class A product suitable for stocked inventory handling

**Applications**


• Suitable for configuring SIMA TIC S7-1200 controllers
• Ideal for programming SIMA TIC Basic Panels in production lines
• Used with unified panel variants in machine control systems
• Can be used for software maintenance and firmware update planning

How is the licence delivered for installation?


The licence is provided on a USB flash drive to authorise the floating installation and to be used with the supplied DVD media containing the software and documentation.

Which languages are available directly with the product?


Nine languages are included on the media and others are provided as downloadable packages for broader engineering teams.

Where is the product manufactured and how is it classified?


It is produced in Germany and designated as a class A stock item for standard return handling within defined guidelines.

Are there regulatory or disposal considerations for procurement teams?


The item falls under WEEE take-back obligations and complies with current substance-restriction requirements under RoHS directives.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。