Siemens TIA Portal Multiuser Engineering V20 Floating License TIA Portal Software
- RS庫存編號:
- 432-045
- 製造零件編號:
- 6ES7823-1AA24-0YA5
- 製造商:
- Siemens
小計(1 件)*
HK$10,322.00
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,322.00 |
* 參考價格
- RS庫存編號:
- 432-045
- 製造零件編號:
- 6ES7823-1AA24-0YA5
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Type of Software | TIA Portal | |
| Product Type | Software | |
| Software Name | TIA Portal Multiuser Engineering V20 Floating License | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Type of Software TIA Portal | ||
Product Type Software | ||
Software Name TIA Portal Multiuser Engineering V20 Floating License | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens Software, TIA Portal & Type - 6ES7823-1AA24-0YA5
This software provides a floating multi‑user environment for collaborative automation development within the TIA Portal V20 context. Supplied on a DVD with documentation and a USB licence key, it enables concurrent access to shared projects and supports multiple language options via included and downloadable packages. System compatibility details are available from the manufacturers compatibility tool.
Features & Benefits
• Floating licence key on USB ensures portable licence activation
• DVD media contains STEP7 and WinCC documentation for offline use
• Includes three onboard languages to support multinational teams
• Downloadable additional languages expand localisation coverage
• Enables concurrent project access to speed collaborative workflows
• Supplied USB Class A device simplifies licence deployment
• DVD media contains STEP7 and WinCC documentation for offline use
• Includes three onboard languages to support multinational teams
• Downloadable additional languages expand localisation coverage
• Enables concurrent project access to speed collaborative workflows
• Supplied USB Class A device simplifies licence deployment
Applications
• Suitable for multi‑operator PLC programme development in manufacturing
• Ideal for simultaneous HMI and control application editing
• Used with distributed teams requiring centralised project coordination
• Can be used for training with full STEP7 and WinCC documentation
• Ideal for simultaneous HMI and control application editing
• Used with distributed teams requiring centralised project coordination
• Can be used for training with full STEP7 and WinCC documentation
How is the licence delivered and installed?
The licence is delivered on a USB Class A device acting as the floating licence key
activation is performed by inserting the USB key into a host machine and following the TIA Portal floating licence activation procedure included on the media.
Which languages are immediately available on the supplied media?
The physical media and documentation include German, English and Chinese
other supported languages are provided as downloadable packages.
What software components are provided on the supplied disc?
The DVD contains the TIA Portal package components for STEP7 and WinCC along with accompanying documentation for offline reference.
Where can system prerequisites be obtained?
Detailed system requirements and compatibility matrices are supplied via the manufacturers compatibility resource referenced in the product documentation.
相关链接
- Siemens TIA Portal Multiuser Engineering Upgrade TIA Portal Software
- Siemens WinCC Comfort V20 TIA Portal Software
- Siemens WinCC Advanced V20 TIA Portal Software
- Siemens Visualization Architect V20 TIA Portal Software
- Siemens SIMATIC STEP 7 Professional V18 TIA Portal Software Windows
- Siemens Floating License Motor Starter ES Series Software Licence for Use with Engineering Software
- Siemens SIMATIC WinCC RT Professional TIA Portal Software Windows
- Siemens SIMATIC WinCC Unified V18 TIA Portal Software Windows