Jumo Setup program Temperature Control Software
- RS庫存編號:
- 773-7566
- 製造零件編號:
- Setup-Programm 701150
- 製造商:
- Jumo
小計(1 件)*
HK$597.55
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$597.55 |
* 參考價格
- RS庫存編號:
- 773-7566
- 製造零件編號:
- Setup-Programm 701150
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Temperature Control Software | |
| Software Name | Setup program | |
| Standards/Approvals | Pressure Equipment Directive 97/23/EG, DIN EN 61508, DIN EN ISO 13849, DNV·GL, UL 60730-2-9, DIN EN 14597 | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Temperature Control Software | ||
Software Name Setup program | ||
Standards/Approvals Pressure Equipment Directive 97/23/EG, DIN EN 61508, DIN EN ISO 13849, DNV·GL, UL 60730-2-9, DIN EN 14597 | ||
- COO (Country of Origin):
- DE
STB/STW - Temperature limiter/monitor
The safety temperature limiter (STB) and the safety temperature monitor (STW) are used
to reliably detect and avert hazards that could cause injuries, are harmful to the environment
or cause destruction of production plants and produced goods at an early stage.
Its primary task is to reliably monitor thermal processes and switch the systems to an operational
safe status in the event of malfunctions.
1oo2D structure for a high degree of process safety and reliability
LC display with background lighting and plain text display for simplified operation
Setup program for configuration and archiving via USB interface
Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as a margin from the limit value
Can be configured as STB or STW
12 linearizations can be set
Internal and external unlocking possible
Temperature Limiter
Approvals
DIN EN 14597
相关链接
- Jumo Setup Programm Pc Setup Program Temperature Control Software
- Jumo Setup program Temperature Control Software
- Jumo Setup/USB-Programm LOGOSCREEN nt Software - Setup Program for use with Jumo Recorder
- Jumo Temperature Control Software
- Jumo JUMO DICON touch Temperature Control Software
- Jumo IBM - PC Temperature Control Software Windows XP Windows NT 4.0
- Jumo On-Off Temperature Controller
- Jumo Software for Use with T02 Series