MikroElektronika mikroC PRO for PIC Compiler Software Windows Vista, Windows 10, Windows XP, Windows 8, Windows 7

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$3,510.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$3,510.50-
5 +HK$3,440.102%

* 參考價格

RS庫存編號:
923-6053
製造零件編號:
MIKROE-1944
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Software

Type of Software

Compiler

Software Name

mikroC PRO for PIC

Operating System

Windows Vista, Windows 10, Windows XP, Windows 8, Windows 7

Standards/Approvals

No

COO (Country of Origin):
RS

mikroC PRO Compiler Software for PIC with License Activation Card


The mikroC PRO for PIC is a full-featured ANSI C compiler for PIC devices from Microchip. It features intuitive IDE, powerful compiler with advanced optimisations, lots of hardware and software libraries, and additional tools for developing code. Compiler comes with comprehensive Help file and lots of ready-to-use examples.

The MIKROE-1944 compiler software includes license Activation

Card with product Activation and Registration keys.

Hardware In-Circuit Debugging with mikroProg

Lots of integrated and additional tools supported

Fully supported additional software

Comprehensive help file

Evolved IDE (Integrated Development Environment)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。